This circular connector features 10 SKT contacts and 10 RCP contacts, with a maximum voltage rating of 700VDC and a maximum current rating of 22A. The connector is designed for jam nut mounting and has a straight body orientation. It operates within a temperature range of -55°C to 125°C.
ITT CB7-18-19SHAU technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-19SHAU to view detailed technical specifications.
No datasheet is available for this part.