This circular connector features a 10-pin contact arrangement with a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC, with a maximum current rating of 22A. The connector is designed for use with a solder termination method and has a pin contact gender.
ITT CB7-18-1P0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-1P0 to view detailed technical specifications.
No datasheet is available for this part.