This circular connector features a 3-contact SKT design with crimp termination and a straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. The connector is designed for jam nut mounting and has a maximum current rating of 41A.
ITT CB7-18-21SZC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-21SZC to view detailed technical specifications.
No datasheet is available for this part.