The ITT CB7-18-22SC is a circular connector with a SKT contact gender and RCP gender, featuring 3 contacts and a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -55C to 125C and has a maximum voltage rating of 1250VDC and 900VAC, with a maximum current rating of 22A.
ITT CB7-18-22SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-22SC to view detailed technical specifications.
No datasheet is available for this part.