This circular connector features a 4-pin design with a crimp termination method and straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use with a jam nut mounting method and has a maximum current rating of 22A.
ITT CB7-18-4PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-4PC to view detailed technical specifications.
No datasheet is available for this part.