This circular connector features a 4-contact SKT (socket) and RCP (receptacle) configuration with a crimp termination method. It is designed for use in applications with a maximum operating temperature range of -55C to 125C and can withstand a maximum voltage rating of 1250VDC. The connector is rated for a maximum current of 22A and is suitable for use in a variety of environments.
ITT CB7-18-4SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-4SC to view detailed technical specifications.
No datasheet is available for this part.