This 8-contact circular connector features a straight body orientation and a solder termination method. It has a maximum operating voltage rating of 700VDC or 500VAC and a maximum current rating of 41/22A. The connector is designed for use in temperatures ranging from -55 to 125°C. It is a general-purpose connector with a jam nut mounting style.
ITT CB7-18-8PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-8PS to view detailed technical specifications.
No datasheet is available for this part.