The ITT CB7-18-8SC is an 8-contact circular connector with a SKT contact gender and crimp termination method. It has a maximum voltage rating of 700VDC and a maximum current rating of 41A. The connector is designed for use in environments with operating temperatures ranging from -55 to 125 degrees Celsius. It is a general-purpose circular connector suitable for a variety of applications.
ITT CB7-18-8SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-8SC to view detailed technical specifications.
No datasheet is available for this part.