This 9-contact circular connector features a SKT gender and is rated for 700VDC/500VAC. It has a straight body orientation and is mounted using a jam nut. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
ITT CB7-24-11SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-24-11SS to view detailed technical specifications.
No datasheet is available for this part.