This circular connector features a 5-pin PIN gender configuration with a maximum voltage rating of 700VDC and 500VAC. It has a maximum current rating of 135A and 41A, respectively. The operating temperature range is -55C to 125C. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in high-voltage applications.
ITT CB7-24-12PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 135/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-24-12PC to view detailed technical specifications.
No datasheet is available for this part.