This circular connector features a PIN gender and 4 terminals, with a jam nut mounting style. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC or 900VAC, with a maximum current rating of 74A.
ITT CB7-24-22PWS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-24-22PWS to view detailed technical specifications.
No datasheet is available for this part.