This 24-contact circular connector features a PIN gender and is rated for 250VDC and 22A. It has a straight body orientation and is terminated via solder. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It is suitable for use in a variety of industries and applications.
ITT CB7-24-28PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-24-28PS to view detailed technical specifications.
No datasheet is available for this part.