The CB7-24-28SS is a 24-contact circular connector with a SKT contact gender, suitable for operating temperatures between -55°C and 125°C. It features a solder termination method and a straight body orientation. The connector is designed for use with a jam nut mounting method, providing a secure connection. The CB7-24-28SS is rated for a maximum voltage of 250VDC and a maximum current of 22A.
ITT CB7-24-28SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-24-28SS to view detailed technical specifications.
No datasheet is available for this part.