This 16-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a jam nut mounting style is required. The connector is rated for operation between -55°C and 125°C and can handle a maximum voltage of 700VDC or 500VAC. The maximum current rating is 22A.
ITT CB7-24-5PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-24-5PC to view detailed technical specifications.
No datasheet is available for this part.