This circular connector features 8 SKT contacts and 8 RCP contacts, with a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -55°C to 125°C. The connector is rated for 1250VDC and 245A.
ITT CB7-32-15SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 245/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-32-15SC to view detailed technical specifications.
No datasheet is available for this part.