
The CCM01-2251 is an 8-position modular RJ11 connector with a contact material of copper alloy and gold plating. It measures 6.3mm in height and 36.2mm in width, with a length of 55.6mm. The connector is designed for surface mount applications and is packaged in a tray. It is not RoHS compliant and contains lead.
Sign in to ask questions about the ITT CCM01-2251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM01-2251 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 6.3mm |
| Lead Free | Contains Lead |
| Length | 55.6mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CCM01 MK II |
| Width | 36.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM01-2251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
