Sign in to ask questions about the ITT CCM01-2252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM01-2252 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CCM01 MK II |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM01-2252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.