ITT CCM02-2503LFTT30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | CCM02 MK II |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM02-2503LFTT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.