Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CCM02-F504LFTT30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM02-F504LFTT30 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | CCM02 |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM02-F504LFTT30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.