This 6-contact connector features a thermoplastic material and gold-plated contacts made of copper alloy. It has a current rating of 1A and can withstand a test voltage of 1kV. The connector is designed for surface mount on a printed circuit board and is rated for 10000 mating cycles.
Sign in to ask questions about the ITT CCM03-0N0-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM03-0N0-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Material | Thermoplastic |
| Mating Cycles | 10000 |
| Mount | PCB |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Test Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM03-0N0-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.