PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight Bottom Mount, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
ITT CCM03-3001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 2.7mm |
| Lead Free | Contains Lead |
| Length | 29.6mm |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CCM03 MK II |
| Width | 17.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.