ITT CCM03-3001LFTR102 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | CCM03 MK II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM03-3001LFTR102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.