The CCM03-3004 is an 8-position modular RJ11 connector from ITT, featuring a copper alloy contact material with gold plating. It measures 29.6mm in length, 17.2mm in width, and 2.7mm in height, making it suitable for surface mount applications. This connector is part of the CCM03 MK II series and is packaged individually in cut tape.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 2.7mm |
| Lead Free | Contains Lead |
| Length | 29.6mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CCM03 MK II |
| Width | 17.2mm |
| RoHS | Not Compliant |