
This 6-position modular RJ11 surface mount connector features a copper alloy contact material with gold plating. It measures 2.7mm in height, 29.6mm in length, and 17.2mm in width. The connector is packaged individually in cut tape and is not RoHS compliant due to the presence of lead. It is designed for surface mount applications and is part of the CCM03 MK II series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CCM03-3009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 2.7mm |
| Lead Free | Contains Lead |
| Length | 29.6mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CCM03 MK II |
| Width | 17.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM03-3009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.