
The CCM03-3013 is a 6-position modular RJ11 connector from ITT, featuring a copper alloy contact material with gold plating. It measures 29.6mm in length and 17.2mm in width, with a height of 2.7mm. This connector is designed for surface mount applications and is packaged in cut tape quantities. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CCM03-3013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 2.7mm |
| Lead Free | Contains Lead |
| Length | 29.6mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CCM03 MK II |
| Width | 17.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM03-3013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.