Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CCM03-3504LFTR122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM03-3504LFTR122 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Depth | 17.2mm |
| Height | 2.85mm |
| Length | 25.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | CCM03 MK II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM03-3504LFTR122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
