ITT CCM03-3505LFTR122 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCM03 |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM03-3505LFTR122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.