CONN SIM/SAM CARD HINGED TYPE
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 29.65mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Series | CCM03 |
| RoHS | Compliant |