ITT CCM03-3517 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 29.6mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CCM03 MK II |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM03-3517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
