Conn SIM/SAM M 6 POS 2.54mm Solder ST SMD T/R 1A
ITT CCM03-3754R102 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 18.05mm |
| Length | 16.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.