This 6-position modular RJ11 connector features a copper alloy contact material with gold plating, a 3.5mm height, and a 16.5mm length. It is designed for surface mount applications and is packaged in cut tape. The connector is part of the CCM03 MK III series and contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the ITT CCM03-3758 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM03-3758 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 16.5mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CCM03 MK III |
| Width | 15.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM03-3758 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.