Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CCM03-3758LFTR102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM03-3758LFTR102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CCM03 MK III |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM03-3758LFTR102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.