
This 8-position surface mount connector features a copper alloy contact material with gold plating, supporting a current rating of 1mA. The connector measures 2.55mm in height and 29.65mm in length, with a pitch of 2.54mm. It is available in a tape and reel packaging with 1000 pieces per package, suitable for surface mount applications.
ITT CCM033003LFTR102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Height | 2.55mm |
| Length | 29.65mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | CCM03 MK II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM033003LFTR102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.