The CCM04-5427LFTR901 is an 8-contact, 2-row surface mount connector from ITT, featuring a copper alloy contact material with gold plating. It has a current rating of 1mA and a pitch of 2.54mm. The connector is available in tape and reel packaging with a quantity of 4500 units. It is part of the CCM04 MK III series and is suitable for surface mount applications.
Sign in to ask questions about the ITT CCM04-5427LFTR901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM04-5427LFTR901 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | CCM04 MK III |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ITT CCM04-5427LFTR901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
