
This 8-contact, 2-row surface mount modular RJ11 connector features a copper alloy contact material with gold plating. It has a current rating of 1mA and is available in quantities of 4500 per reel. The connector is designed for use in SMD/SMT applications and has a pitch of 2.54mm.
ITT CCM04-5436LFTR901 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1mA |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | CCM04 MK III |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.