The CCM05-5773 is a 10-contact modular RJ11 surface mount connector from ITT. It features a bronze contact material with gold plating and measures 20.5mm in length, 13mm in width, and 2.4mm in height. The connector is packaged in a tray and is part of the CCM05 MK I series. It is designed for surface mount applications and is not lead-free.
Sign in to ask questions about the ITT CCM05-5773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CCM05-5773 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 2.4mm |
| Lead Free | Contains Lead |
| Length | 20.5mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Tray |
| Series | CCM05 MK I |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CCM05-5773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.