ITT CIR00A-24-10P technical specifications.
| Contact Plating | Silver |
| Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR00A-24-10P to view detailed technical specifications.
No datasheet is available for this part.