This 5-position contact features a silver-plated finish and a current rating of 13A. It is designed for operation between -55°C and 125°C. The contact is mounted to a panel via flanges and is terminated with a crimp connection. The contact is part of the MIL-DTL-5015 and CIR series, which is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR00R-16S-8S-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CIR00R-16S-8S-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.