This 48-position connector features gold-plated contacts and a panel mount design with flanges. It has a current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and is rated for environmental proofing. It is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |