This 37-position circular connector features a current rating of 13A and operates over a temperature range of -55°C to 125°C. The connector has gold-plated contacts and is rated for environment-proof applications. It is available in bulk packaging and is not RoHS compliant. The connector is part of the MIL-DTL-5015 and CIR series and is terminated with crimp connections.
Sign in to ask questions about the ITT CIR01F-28-21P-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CIR01F-28-21P-F80-T12 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR01F-28-21P-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.