Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR020R-24A-25P-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT CIR020R-24A-25P-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.