This 28-position circular connector features a current rating of 13A and is designed to operate within a temperature range of -55°C to 125°C. The connector has gold contact plating for reliable connections. It is rated for environment proof applications and is available in bulk packaging. The connector is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR020R-24A-28S-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR020R-24A-28S-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.