Conn Circular M 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |