This 8-position female circular connector features a gold contact plating and is rated for 23A. It has a straight orientation and is designed for panel mount applications. The connector operates within a temperature range of -55°C to 125°C and is not radiation hardened. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR02R-18-8P-F80-T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CIR02R-18-8P-F80-T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.