This 5-position female connector features a current rating of 13A and is designed for panel mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is plated with silver and is rated for environment proof applications. It is available in bulk packaging and is part of the MIL-DTL-5015 and CIR series.
ITT CIR02R16S-8PF80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CIR02R16S-8PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.