This 4-position circular connector is designed for panel and flange mounting, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a silver mating contact finish and a cadmium shell finish, with an aluminium shell material. It is rated for 250V DC and 200V AC, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR030-14S-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR030-14S-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.