This 5-position panel mount circular connector features a gold-plated contact finish and a cadmium shell finish. It has a current rating of 13A and a voltage rating of 200V AC and 250V DC. The connector is suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging and has a termination type of crimp.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |