This 17-position female panel mount connector features a silver contact plating and a crimp termination. It has a current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is designed for panel and flange mounting and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not CompliantNo |