ITT CIR030F-10SL-4S-F80-T12 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR030F-10SL-4S-F80-T12 to view detailed technical specifications.
No datasheet is available for this part.