The CIR030FP-28-21P-T108 is a 37-position circular connector from ITT, featuring a current rating of 13A and an operating temperature range of -55°C to 125°C. It is designed for panel mount applications and has a silver contact plating. The connector is available in bulk packaging and is part of the MIL-DTL-5015 and CIR series.
Sign in to ask questions about the ITT CIR030FP-28-21P-T108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CIR030FP-28-21P-T108 technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR030FP-28-21P-T108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.